
KGM05ACG1H3R9BN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H3R9BNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H3R9BNCT-ND - Cut Tape (CT) 478-KGM05ACG1H3R9BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H3R9BN |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H3R9BN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H3R9BH | KYOCERA AVX | 8,804 | 478-KGM05ACG1H3R9BHCT-ND | ¥17.00000 | Parametric Equivalent |
| 0402N3R9B500CT | Walsin Technology Corporation | 3,948 | 1292-1320-1-ND | ¥17.00000 | Parametric Equivalent |
| 885392005047 | Würth Elektronik | 8,579 | 732-885392005047CT-ND | ¥20.00000 | Parametric Equivalent |
| AQ0402BRNPO9BN3R9 | YAGEO | 9,560 | 13-AQ0402BRNPO9BN3R9CT-ND | ¥37.00000 | Parametric Equivalent |
| C0402C399B5GACTU | KEMET | 6,962 | 399-C0402C399B5GACTUCT-ND | ¥85.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥27.30000 | ¥273 |
| 50 | ¥19.68000 | ¥984 |
| 100 | ¥17.38000 | ¥1,738 |
| 500 | ¥13.52000 | ¥6,760 |
| 1,000 | ¥12.32800 | ¥12,328 |
| 2,500 | ¥11.07120 | ¥27,678 |
| 5,000 | ¥10.31480 | ¥51,574 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥1.09726 | ¥54,863 |
| 100,000 | ¥1.02334 | ¥102,334 |
| 150,000 | ¥0.98633 | ¥147,950 |
| 250,000 | ¥0.94534 | ¥236,335 |
| 350,000 | ¥0.92137 | ¥322,480 |
| 500,000 | ¥0.89833 | ¥449,165 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

