Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM05ACG1E470JN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E470JNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E470JN |
Description | CAP CER 47PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E470JN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E470FH | KYOCERA AVX | 12,002 | 478-KGM05ACG1E470FHCT-ND | ¥86.00000 | Upgrade |
| KGM05ACG1E470GH | KYOCERA AVX | 0 | 478-KGM05ACG1E470GHTR-ND | ¥22.42290 | Upgrade |
| KGM05ACG1H470FH | KYOCERA AVX | 2,263 | 478-KGM05ACG1H470FHCT-ND | ¥23.00000 | Upgrade |
| KGM05ACG1H470GH | KYOCERA AVX | 62,899 | 478-KGM05ACG1H470GHCT-ND | ¥18.00000 | Upgrade |
| KGM05ACG1H470JH | KYOCERA AVX | 43,139 | 478-KGM05ACG1H470JHCT-ND | ¥17.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥7.91130 | ¥395,565 |
| Unit Price without JCT: | ¥7.91130 |
|---|---|
| Unit Price with JCT: | ¥8.70243 |





