1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E1R0BH

DigiKey Part Number
478-KGM05ACG1E1R0BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E1R0BHCT-ND - Cut Tape (CT)
478-KGM05ACG1E1R0BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E1R0BH
Description
CAP CER 1PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E1R0BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1E1R0BA01DMurata Electronics39,461490-11362-1-ND¥17.00000Direct
C0402C109B5GACTUKEMET14,587399-C0402C109B5GACTUCT-ND¥85.00000Upgrade
C1005C0G1H010B050BATDK69,467445-4854-1-ND¥17.00000Upgrade
CC0402BRNPO9BN1R0YAGEO140,940311-3613-1-ND¥17.00000Upgrade
CQ0402ARNPO9BN1R0YAGEO17,40713-CQ0402ARNPO9BN1R0CT-ND¥40.00000Upgrade
In-Stock: 62,725
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥47.00000¥47
10¥27.30000¥273
50¥19.68000¥984
100¥17.38000¥1,738
500¥13.52000¥6,760
1,000¥12.32800¥12,328
2,500¥11.07120¥27,678
5,000¥10.31480¥51,574
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥9.69230¥96,923
20,000¥9.17995¥183,599
30,000¥8.92333¥267,700
50,000¥8.63892¥431,946
70,000¥8.47264¥593,085
100,000¥8.31267¥831,267
Manufacturers Standard Package
Unit Price without JCT:¥47.00000
Unit Price with JCT:¥51.70000