
KGM05ACG1C820JH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1C820JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C820JHCT-ND - Cut Tape (CT) 478-KGM05ACG1C820JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C820JH |
Description | CAP CER 82PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C820JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥2.20000 | ¥22 |
50 | ¥1.46000 | ¥73 |
100 | ¥1.24000 | ¥124 |
500 | ¥0.84600 | ¥423 |
1,000 | ¥0.72800 | ¥728 |
2,500 | ¥0.60520 | ¥1,513 |
5,000 | ¥0.53100 | ¥2,655 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.47940 | ¥4,794 |
20,000 | ¥0.42850 | ¥8,570 |
30,000 | ¥0.40310 | ¥12,093 |
50,000 | ¥0.37498 | ¥18,749 |
70,000 | ¥0.35856 | ¥25,099 |
100,000 | ¥0.34278 | ¥34,278 |
120,000 | ¥0.33531 | ¥40,237 |
240,000 | ¥0.31018 | ¥74,443 |
250,000 | ¥0.30884 | ¥77,210 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |