
KGM03AR71E103JH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E103JHTR-ND - Tape & Reel (TR) 478-KGM03AR71E103JHCT-ND - Cut Tape (CT) 478-KGM03AR71E103JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E103JH |
Description | CAP CER 10000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E103JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.30000 | ¥73 |
| 50 | ¥4.02000 | ¥201 |
| 100 | ¥3.29000 | ¥329 |
| 500 | ¥2.35000 | ¥1,175 |
| 1,000 | ¥1.84600 | ¥1,846 |
| 2,500 | ¥1.67840 | ¥4,196 |
| 5,000 | ¥1.54420 | ¥7,721 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.48700 | ¥22,305 |
| 30,000 | ¥1.36953 | ¥41,086 |
| 45,000 | ¥1.31073 | ¥58,983 |
| 75,000 | ¥1.24564 | ¥93,423 |
| 105,000 | ¥1.20758 | ¥126,796 |
| 150,000 | ¥1.17100 | ¥175,650 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

