10000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71C103JH

DigiKey Part Number
478-KGM03AR71C103JHTR-ND - Tape & Reel (TR)
478-KGM03AR71C103JHCT-ND - Cut Tape (CT)
478-KGM03AR71C103JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71C103JH
Description
CAP CER 10000PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71C103JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRX7R7BB103YAGEO10,06113-CC0201JRX7R7BB103CT-ND¥27.00000Parametric Equivalent
GMC02X7R103J16NTCal-Chip Electronics, Inc.13,4454713-GMC02X7R103J16NTCT-ND¥17.00000Parametric Equivalent
In-Stock: 35,213
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥20.00000¥20
10¥11.10000¥111
50¥7.74000¥387
100¥6.71000¥671
500¥4.96200¥2,481
1,000¥4.42700¥4,427
2,500¥3.86360¥9,659
5,000¥3.52420¥17,621
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥3.10587¥46,588
30,000¥2.90143¥87,043
45,000¥2.79904¥125,957
75,000¥2.68563¥201,422
105,000¥2.61930¥275,026
150,000¥2.55553¥383,330
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000