22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E220JH

DigiKey Part Number
478-KGM03ACG1E220JHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E220JHCT-ND - Cut Tape (CT)
478-KGM03ACG1E220JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E220JH
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E220JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E220JA01DMurata Electronics608,146490-1253-1-ND¥17.00000Direct
GRM0335C1E220JA01JMurata Electronics16,925490-GRM0335C1E220JA01JCT-ND¥17.00000Direct
C0603C0G1H220J030BATDK96,814445-1778-1-ND¥17.00000Upgrade
CC0201JRNPO9BN220YAGEO141,196311-1383-1-ND¥17.00000Upgrade
GRM0335C1E220FA01DMurata Electronics81,357490-14545-1-ND¥17.00000Upgrade
In-Stock: 40,466
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥38.00000¥38
10¥22.30000¥223
50¥15.92000¥796
100¥14.01000¥1,401
500¥10.77200¥5,386
1,000¥9.77500¥9,775
2,500¥8.72360¥21,809
5,000¥8.09060¥40,453
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥7.30940¥109,641
30,000¥6.92717¥207,815
45,000¥6.73573¥303,108
75,000¥6.52349¥489,262
105,000¥6.39943¥671,940
150,000¥6.28007¥942,010
Manufacturers Standard Package
Unit Price without JCT:¥38.00000
Unit Price with JCT:¥41.80000