15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGM02ACG1E150JH

DigiKey Part Number
478-KGM02ACG1E150JHTR-ND - Tape & Reel (TR)
478-KGM02ACG1E150JHCT-ND - Cut Tape (CT)
478-KGM02ACG1E150JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1E150JH
Description
CAP CER 15PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1E150JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0100JRNPO8BN150YAGEO19,28813-CC0100JRNPO8BN150CT-ND¥17.00000Parametric Equivalent
CQ0100JRNPO8BN150YAGEO19,00113-CQ0100JRNPO8BN150CT-ND¥17.00000Parametric Equivalent
GMC01CG150J25NTCal-Chip Electronics, Inc.20,0004713-GMC01CG150J25NTCT-ND¥17.00000Parametric Equivalent
MSAST042SCG150JWNA01Taiyo Yuden40,000587-MSAST042SCG150JWNA01CT-ND¥17.00000Parametric Equivalent
TMK042CG150JD-WTaiyo Yuden73,184587-5759-1-ND¥17.00000Parametric Equivalent
In-Stock: 9,447
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.20000¥42
50¥2.76000¥138
100¥2.34000¥234
500¥1.64200¥821
1,000¥1.42900¥1,429
2,500¥1.20600¥3,015
5,000¥1.07220¥5,361
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥1.28205¥25,641
40,000¥1.18265¥47,306
60,000¥1.13292¥67,975
100,000¥1.07781¥107,781
140,000¥1.04561¥146,385
200,000¥1.01466¥202,932
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000