
KGF31BR72D102JT | |
---|---|
DigiKey Part Number | 478-KGF31BR72D102JTTR-ND - Tape & Reel (TR) 478-KGF31BR72D102JTCT-ND - Cut Tape (CT) 478-KGF31BR72D102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31BR72D102JT |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF31BR72D102JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥68.00000 | ¥68 |
10 | ¥41.00000 | ¥410 |
50 | ¥30.42000 | ¥1,521 |
100 | ¥27.18000 | ¥2,718 |
500 | ¥21.72400 | ¥10,862 |
1,000 | ¥20.03800 | ¥20,038 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥18.65150 | ¥74,606 |
Unit Price without JCT: | ¥68.00000 |
---|---|
Unit Price with JCT: | ¥74.80000 |