
KGF21BR71E104KT | |
---|---|
DigiKey Part Number | 478-KGF21BR71E104KTTR-ND - Tape & Reel (TR) 478-KGF21BR71E104KTCT-ND - Cut Tape (CT) 478-KGF21BR71E104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21BR71E104KT |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR71E104KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥43.00000 | ¥43 |
10 | ¥25.30000 | ¥253 |
50 | ¥18.36000 | ¥918 |
100 | ¥16.22000 | ¥1,622 |
500 | ¥12.62800 | ¥6,314 |
1,000 | ¥11.51900 | ¥11,519 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥10.47050 | ¥41,882 |
8,000 | ¥9.82200 | ¥78,576 |
12,000 | ¥9.49725 | ¥113,967 |
20,000 | ¥9.13735 | ¥182,747 |
28,000 | ¥8.92704 | ¥249,957 |
40,000 | ¥8.72468 | ¥348,987 |
48,000 | ¥8.62877 | ¥414,181 |
96,000 | ¥8.30583 | ¥797,360 |
100,000 | ¥8.28870 | ¥828,870 |
Unit Price without JCT: | ¥43.00000 |
---|---|
Unit Price with JCT: | ¥47.30000 |