
KC5032Z27.0000C1JX00 | |
|---|---|
DigiKey Part Number | 478-KC5032Z27.0000C1JX00TR-ND - Tape & Reel (TR) 478-KC5032Z27.0000C1JX00CT-ND - Cut Tape (CT) 478-KC5032Z27.0000C1JX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC5032Z27.0000C1JX00 |
Description | 5.0MM X 3.2MM CMOS OSCILLATOR 27 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥176.00000 | ¥176 |
| 10 | ¥153.70000 | ¥1,537 |
| 25 | ¥145.36000 | ¥3,634 |
| 50 | ¥139.36000 | ¥6,968 |
| 100 | ¥133.60000 | ¥13,360 |
| 250 | ¥126.34000 | ¥31,585 |
| 500 | ¥121.11600 | ¥60,558 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥145.86100 | ¥145,861 |
| 2,000 | ¥139.83500 | ¥279,670 |
| 3,000 | ¥136.42800 | ¥409,284 |
| 5,000 | ¥132.25680 | ¥661,284 |
| 7,000 | ¥129.57986 | ¥907,059 |
| 10,000 | ¥126.80290 | ¥1,268,029 |
| Unit Price without JCT: | ¥176.00000 |
|---|---|
| Unit Price with JCT: | ¥193.60000 |

