10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BCG1H100KT

DigiKey Part Number
478-KAM21BCG1H100KTTR-ND - Tape & Reel (TR)
478-KAM21BCG1H100KTCT-ND - Cut Tape (CT)
478-KAM21BCG1H100KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BCG1H100KT
Description
CAP CER 10PF 50V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BCG1H100KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,935
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥33.00000¥33
10¥19.60000¥196
50¥13.92000¥696
100¥12.20000¥1,220
500¥9.31600¥4,658
1,000¥8.42600¥8,426
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.09525¥28,381
8,000¥6.60113¥52,809
12,000¥6.35383¥76,246
20,000¥6.07990¥121,598
28,000¥5.91979¥165,754
40,000¥5.76578¥230,631
Manufacturers Standard Package
Unit Price without JCT:¥33.00000
Unit Price with JCT:¥36.30000