
KAM15BR71E474KT | |
|---|---|
DigiKey Part Number | 478-KAM15BR71E474KTTR-ND - Tape & Reel (TR) 478-KAM15BR71E474KTCT-ND - Cut Tape (CT) 478-KAM15BR71E474KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15BR71E474KT |
Description | 0603 25 V X7R 470NF +-10% A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥15.80000 | ¥158 |
| 50 | ¥11.20000 | ¥560 |
| 100 | ¥9.76000 | ¥976 |
| 500 | ¥7.36600 | ¥3,683 |
| 1,000 | ¥6.62700 | ¥6,627 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.52400 | ¥22,096 |
| 8,000 | ¥5.11500 | ¥40,920 |
| 12,000 | ¥4.91008 | ¥58,921 |
| 20,000 | ¥4.68330 | ¥93,666 |
| 28,000 | ¥4.55064 | ¥127,418 |
| 40,000 | ¥4.42313 | ¥176,925 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

