
04025A7R0C4T2A | |
|---|---|
DigiKey Part Number | 478-04025A7R0C4T2ATR-ND - Tape & Reel (TR) 478-04025A7R0C4T2ACT-ND - Cut Tape (CT) 478-04025A7R0C4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A7R0C4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A7R0C4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.00000 | ¥90 |
| 50 | ¥6.22000 | ¥311 |
| 100 | ¥5.37000 | ¥537 |
| 500 | ¥3.92200 | ¥1,961 |
| 1,000 | ¥3.48200 | ¥3,482 |
| 2,500 | ¥3.01680 | ¥7,542 |
| 5,000 | ¥2.73700 | ¥13,685 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.50760 | ¥25,076 |
| 20,000 | ¥2.31885 | ¥46,377 |
| 30,000 | ¥2.22440 | ¥66,732 |
| 50,000 | ¥2.11974 | ¥105,987 |
| 70,000 | ¥2.05859 | ¥144,101 |
| 100,000 | ¥1.99978 | ¥199,978 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

