
KAM15ACG1H150JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H150JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H150JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H150JT |
Description | CAP CER 15PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H150JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥16.30000 | ¥163 |
| 50 | ¥11.50000 | ¥575 |
| 100 | ¥10.04000 | ¥1,004 |
| 500 | ¥7.59200 | ¥3,796 |
| 1,000 | ¥6.83500 | ¥6,835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.70475 | ¥22,819 |
| 8,000 | ¥5.28538 | ¥42,283 |
| 12,000 | ¥5.07558 | ¥60,907 |
| 20,000 | ¥4.84305 | ¥96,861 |
| 28,000 | ¥4.70714 | ¥131,800 |
| 40,000 | ¥4.57650 | ¥183,060 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

