
12061C103K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31BR72A103KTTR-ND - Tape & Reel (TR) 478-KAF31BR72A103KTCT-ND - Cut Tape (CT) 478-KAF31BR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C103K4Z2A |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C103K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥23.10000 | ¥231 |
| 50 | ¥16.66000 | ¥833 |
| 100 | ¥14.66000 | ¥1,466 |
| 500 | ¥11.29800 | ¥5,649 |
| 1,000 | ¥10.26000 | ¥10,260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.84200 | ¥39,368 |
| 8,000 | ¥9.21213 | ¥73,697 |
| 12,000 | ¥8.89658 | ¥106,759 |
| 20,000 | ¥8.54700 | ¥170,940 |
| 28,000 | ¥8.34264 | ¥233,594 |
| 40,000 | ¥8.14618 | ¥325,847 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

