
F951C475MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8475-2-ND - Tape & Reel (TR) 478-8475-1-ND - Cut Tape (CT) 478-8475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C475MPAAQ2 |
Description | CAP TANT 4.7UF 20% 16V 0905 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V 0905 (2212 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951C475MPAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0905 (2212 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥89.70000 | ¥897 |
| 50 | ¥69.16000 | ¥3,458 |
| 100 | ¥62.83000 | ¥6,283 |
| 500 | ¥52.10200 | ¥26,051 |
| 1,000 | ¥48.78700 | ¥48,787 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥51.56067 | ¥154,682 |
| 6,000 | ¥49.34250 | ¥296,055 |
| 9,000 | ¥48.23144 | ¥434,083 |
| 15,000 | ¥46.99987 | ¥704,998 |
| 21,000 | ¥46.27962 | ¥971,872 |
| 30,000 | ¥45.58647 | ¥1,367,594 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |

