F95 Frameless
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J226MPAAQ2

DigiKey Part Number
478-8400-2-ND - Tape & Reel (TR)
478-8400-1-ND - Cut Tape (CT)
478-8400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J226MPAAQ2
Description
CAP TANT 22UF 20% 6.3V 0805
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 6.3 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F950J226MPAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥713.00000¥713
10¥510.80000¥5,108
50¥430.36000¥21,518
100¥405.50000¥40,550
500¥372.17000¥186,085
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥340.97900¥1,022,937
Manufacturers Standard Package
Unit Price without JCT:¥713.00000
Unit Price with JCT:¥784.30000