
F950J107KTAAQ2 | |
|---|---|
DigiKey Part Number | 478-8390-2-ND - Tape & Reel (TR) 478-8390-1-ND - Cut Tape (CT) 478-8390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J107KTAAQ2 |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J107KTAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.106" W (3.50mm x 2.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 10 | ¥120.30000 | ¥1,203 |
| 50 | ¥94.12000 | ¥4,706 |
| 100 | ¥86.05000 | ¥8,605 |
| 500 | ¥72.40800 | ¥36,204 |
| 1,000 | ¥68.18400 | ¥68,184 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥70.49000 | ¥176,225 |
| 5,000 | ¥67.60460 | ¥338,023 |
| 7,500 | ¥66.15933 | ¥496,195 |
| 12,500 | ¥64.55688 | ¥806,961 |
| 17,500 | ¥63.62023 | ¥1,113,354 |
| 25,000 | ¥62.71856 | ¥1,567,964 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |

