
F950J686KSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8412-2-ND - Tape & Reel (TR) 478-8412-1-ND - Cut Tape (CT) 478-8412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J686KSAAQ2 |
Description | CAP TANT 68UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J686KSAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥127.30000 | ¥1,273 |
| 50 | ¥99.84000 | ¥4,992 |
| 100 | ¥91.40000 | ¥9,140 |
| 500 | ¥77.11000 | ¥38,555 |
| 1,000 | ¥72.69000 | ¥72,690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥75.45560 | ¥188,639 |
| 5,000 | ¥72.42940 | ¥362,147 |
| 7,500 | ¥70.91293 | ¥531,847 |
| 12,500 | ¥69.23224 | ¥865,403 |
| 17,500 | ¥68.24949 | ¥1,194,366 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |

