150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A157KNC

DigiKey Part Number
478-8204-2-ND - Tape & Reel (TR)
478-8204-1-ND - Cut Tape (CT)
478-8204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A157KNC
Description
CAP TANT 150UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A157KNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥292.00000¥292
10¥195.60000¥1,956
50¥156.88000¥7,844
100¥144.91000¥14,491
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥124.70200¥62,351
1,000¥118.44500¥118,445
1,500¥115.31200¥172,968
2,500¥111.83960¥279,599
3,500¥109.80886¥384,331
5,000¥107.85520¥539,276
Manufacturers Standard Package
Unit Price without JCT:¥292.00000
Unit Price with JCT:¥321.20000