
F0805B1R50FWTR | |
|---|---|
DigiKey Part Number | F0805B1R50FWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F0805B1R50FWTR |
Description | FUSE BOARD MOUNT 1.5A 63VDC 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0805B1R50FWTR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 0.01 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) |
Current Rating (Amps) | DC Cold Resistance 0.12 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥66.34967 | ¥199,049 |
| Unit Price without JCT: | ¥66.34967 |
|---|---|
| Unit Price with JCT: | ¥72.98464 |

