1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0805B1R50FSTR

DigiKey Part Number
478-F0805B1R50FSTR-ND - Tape & Reel (TR)
478-F0805B1R50FSTRCT-ND - Cut Tape (CT)
478-F0805B1R50FSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0805B1R50FSTR
Description
FUSE BOARD MOUNT 1.5A 63VDC 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.01
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
DC Cold Resistance
0.12 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,279
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥106.00000¥106
5¥103.60000¥518
10¥100.20000¥1,002
50¥84.36000¥4,218
100¥70.03000¥7,003
250¥63.66000¥15,915
500¥54.11200¥27,056
1,000¥47.74500¥47,745
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥68.83433¥206,503
6,000¥63.36733¥380,204
9,000¥60.35311¥543,178
15,000¥58.26133¥873,920
Manufacturers Standard Package
Unit Price without JCT:¥106.00000
Unit Price with JCT:¥116.60000