
F0805B1R50FSTR | |
|---|---|
DigiKey Part Number | 478-F0805B1R50FSTR-ND - Tape & Reel (TR) 478-F0805B1R50FSTRCT-ND - Cut Tape (CT) 478-F0805B1R50FSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0805B1R50FSTR |
Description | FUSE BOARD MOUNT 1.5A 63VDC 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.01 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) | |
DC Cold Resistance | 0.12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 5 | ¥103.60000 | ¥518 |
| 10 | ¥100.40000 | ¥1,004 |
| 50 | ¥84.52000 | ¥4,226 |
| 100 | ¥70.16000 | ¥7,016 |
| 250 | ¥63.78400 | ¥15,946 |
| 500 | ¥54.21600 | ¥27,108 |
| 1,000 | ¥47.83700 | ¥47,837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥68.96600 | ¥206,898 |
| 6,000 | ¥63.48850 | ¥380,931 |
| 9,000 | ¥60.46844 | ¥544,216 |
| 15,000 | ¥58.37267 | ¥875,590 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

