
F0603E0R37FSTR | |
|---|---|
DigiKey Part Number | 478-2859-2-ND - Tape & Reel (TR) 478-2859-1-ND - Cut Tape (CT) 478-2859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603E0R37FSTR |
Description | FUSE BOARD MNT 375MA 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 375 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603E0R37FSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.0E-4 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 5 | ¥60.80000 | ¥304 |
| 10 | ¥56.10000 | ¥561 |
| 50 | ¥46.48000 | ¥2,324 |
| 100 | ¥42.88000 | ¥4,288 |
| 250 | ¥38.54800 | ¥9,637 |
| 500 | ¥35.55600 | ¥17,778 |
| 1,000 | ¥32.79200 | ¥32,792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥28.89333 | ¥86,680 |
| 6,000 | ¥26.61617 | ¥159,697 |
| 9,000 | ¥25.36133 | ¥228,252 |
| 15,000 | ¥23.85620 | ¥357,843 |
| 21,000 | ¥22.90890 | ¥481,087 |
| 30,000 | ¥22.39223 | ¥671,767 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |



