
CX5032GB10000H0HPQZ1 | |
|---|---|
DigiKey Part Number | 478-CX5032GB10000H0HPQZ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX5032GB10000H0HPQZ1 |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 12pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX5032GB10000H0HPQZ1 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.047" (1.20mm) |

