
CX2016DB26000D0FLJCC | |
|---|---|
DigiKey Part Number | 478-CX2016DB26000D0FLJCCTR-ND - Tape & Reel (TR) 478-CX2016DB26000D0FLJCCCT-ND - Cut Tape (CT) 478-CX2016DB26000D0FLJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB26000D0FLJCC |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016DB26000D0FLJCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥146.00000 | ¥146 |
| 10 | ¥126.80000 | ¥1,268 |
| 25 | ¥119.84000 | ¥2,996 |
| 50 | ¥114.94000 | ¥5,747 |
| 100 | ¥110.16000 | ¥11,016 |
| 250 | ¥104.18400 | ¥26,046 |
| 500 | ¥99.87000 | ¥49,935 |
| 1,000 | ¥95.74100 | ¥95,741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥89.54533 | ¥268,636 |
| 6,000 | ¥85.84683 | ¥515,081 |
| 9,000 | ¥83.75567 | ¥753,801 |
| 15,000 | ¥81.19573 | ¥1,217,936 |
| Unit Price without JCT: | ¥146.00000 |
|---|---|
| Unit Price with JCT: | ¥160.60000 |

