33 µF Molded Tantalum Capacitors 15 V 2711 (6728 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR29HC336KCGC

DigiKey Part Number
1010-1116-ND
Manufacturer
Manufacturer Product Number
CWR29HC336KCGC
Description
CAP TANT 33UF 10% 15V 2711
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 15 V 2711 (6728 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR29HC336KCGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
200¥4,174.48500¥834,897
Manufacturers Standard Package
Unit Price without JCT:¥4,174.48500
Unit Price with JCT:¥4,591.93350