ESRD Series; 338; 7343-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR29FB335KCAC

DigiKey Part Number
1010-1089-ND
Manufacturer
Manufacturer Product Number
CWR29FB335KCAC
Description
CAP TANT 3.3UF 10% 10V 1005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 10 V 1005 (2512 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR29FB335KCAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1005 (2512 Metric)
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥3,723.85200¥3,723,852
Manufacturers Standard Package
Unit Price without JCT:¥3,723.85200
Unit Price with JCT:¥4,096.23720