Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM32X5R226K16AT | |
|---|---|
DigiKey Part Number | 478-CM32X5R226K16ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM32X5R226K16AT |
Description | CAP CER 22UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM32X5R226K16AT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210YD226KAT2A | KYOCERA AVX | 3,319 | 478-KGM32LR51C226KUCT-ND | ¥372.00000 | Parametric Equivalent |
| 1210YD226KAT4A | KYOCERA AVX | 1,807 | 478-KGM32LR51C226KLCT-ND | ¥229.00000 | Parametric Equivalent |
| LD10YD226KAB2A\500 | KYOCERA AVX | 0 | 478-LD10YD226KAB2A\500TR-ND | ¥2,413.50600 | Parametric Equivalent |
| 1210X226K160CT | Walsin Technology Corporation | 0 | 1292-1210X226K160CTTR-ND | ¥23.09000 | Parametric Equivalent |
| C1210C226K4PAC3154 | KEMET | 0 | 399-C1210C226K4PAC3154TR-ND | ¥65.98400 | Parametric Equivalent |











