
CM05X7S105M04AH-HE | |
|---|---|
DigiKey Part Number | 478-CM05X7S105M04AH-HETR-ND - Tape & Reel (TR) 478-CM05X7S105M04AH-HECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM05X7S105M04AH-HE |
Description | CAP CER 1UF 4V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM05X7S105M04AH-HE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S0G105M050BC | TDK | 9,204 | 445-8014-1-ND | ¥20.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.50000 | ¥85 |
| 50 | ¥5.84000 | ¥292 |
| 100 | ¥5.02000 | ¥502 |
| 500 | ¥3.66000 | ¥1,830 |
| 1,000 | ¥3.24400 | ¥3,244 |
| 2,500 | ¥2.80440 | ¥7,011 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥2.11930 | ¥42,386 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

