Parametric Equivalent

CKR23BX822KR-LL | |
|---|---|
DigiKey Part Number | CKR23BX822KR-LL-ND |
Manufacturer | |
Manufacturer Product Number | CKR23BX822KR-LL |
Description | CAP CER 8200PF 200V BX 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 200V Ceramic Capacitor BX 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR23BX822KR-LL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR23BX822KR | KYOCERA AVX | 0 | CKR23BX822KR-ND | ¥652.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥2,055.38500 | ¥411,077 |
| Unit Price without JCT: | ¥2,055.38500 |
|---|---|
| Unit Price with JCT: | ¥2,260.92350 |


