CKR22CG151KR-LL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥9,625.33500
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥8,512.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥2,204.39500
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥1,982.11000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥2,200.49500
Datasheet
150 pF ±10% 200V Ceramic Capacitor C0G, NP0 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR22CG151KR-LL

DigiKey Part Number
CKR22CG151KR-LL-ND
Manufacturer
Manufacturer Product Number
CKR22CG151KR-LL
Description
CAP CER 150PF 200V NP0 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±10% 200V Ceramic Capacitor C0G, NP0 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
CKR22CG151KR-LL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
2-DIP
Capacitance
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Tolerance
±10%
Height - Seated (Max)
0.175" (4.45mm)
Voltage - Rated
Lead Spacing
0.325" (8.25mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR22CG151FRKYOCERA AVX0CKR22CG151FR-ND¥9,625.33500Upgrade
CKR22CG151FR-LLKYOCERA AVX0CKR22CG151FR-LL-ND¥8,512.05000Upgrade
CKR22CG151JRKYOCERA AVX0CKR22CG151JR-ND¥2,204.39500Upgrade
CKR22CG151JR-LLKYOCERA AVX0CKR22CG151JR-LL-ND¥1,982.11000Upgrade
M39014/22-0681KYOCERA AVX01010-1235-ND¥2,200.49500Parametric Equivalent
Available To Order
Factory Stock: 1,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in JPY
Tube
QuantityUnit PriceExt Price
200¥2,052.40000¥410,480
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,052.40000
Unit Price with JCT:¥2,257.64000