
CKR22CG102JM | |
---|---|
DigiKey Part Number | CKR22CG102JM-ND |
Manufacturer | |
Manufacturer Product Number | CKR22CG102JM |
Description | CAP CER 1000PF 100V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR22CG102JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | 2-DIP | |
Size / Dimension | 0.260" L x 0.092" W (6.60mm x 2.34mm) | |
Height - Seated (Max) | 0.175" (4.45mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.325" (8.25mm) | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ¥1,863.78000 | ¥372,756 |
Unit Price without JCT: | ¥1,863.78000 |
---|---|
Unit Price with JCT: | ¥2,050.15800 |