Parametric Equivalent

CKR22BX682KM-LL | |
|---|---|
DigiKey Part Number | CKR22BX682KM-LL-ND |
Manufacturer | |
Manufacturer Product Number | CKR22BX682KM-LL |
Description | CAP CER 6800PF 100V BX 2-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor BX 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR22BX682KM-LL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR22BX682KM | KYOCERA AVX | 0 | CKR22BX682KM-ND | ¥2,188.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥1,403.34500 | ¥280,669 |
| Unit Price without JCT: | ¥1,403.34500 |
|---|---|
| Unit Price with JCT: | ¥1,543.67950 |


