Upgrade
Parametric Equivalent
Parametric Equivalent

CKR22BX223KM-LL | |
|---|---|
DigiKey Part Number | CKR22BX223KM-LL-ND |
Manufacturer | |
Manufacturer Product Number | CKR22BX223KM-LL |
Description | CAP CER 0.022UF 50V BX 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor BX 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR22BX223KM-LL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR23BX223KM | KYOCERA AVX | 0 | CKR23BX223KM-ND | ¥2,349.37500 | Upgrade |
| CKR22BX223KM | KYOCERA AVX | 0 | CKR22BX223KM-ND | ¥2,200.49500 | Parametric Equivalent |
| M39014/22-3182 | KYOCERA AVX | 0 | M39014/22-3182-ND | ¥1,868.76500 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥1,868.76500 | ¥747,506 |
| Unit Price without JCT: | ¥1,868.76500 |
|---|---|
| Unit Price with JCT: | ¥2,055.64150 |



