Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

CKR22BX222KP | |
|---|---|
DigiKey Part Number | CKR22BX222KP-ND |
Manufacturer | |
Manufacturer Product Number | CKR22BX222KP |
Description | CAP CER 2200PF 100V BX 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor BX 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR22BX222KP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR23BX222KP | KYOCERA AVX | 0 | CKR23BX222KP-ND | ¥2,191.35000 | Upgrade |
| CKR23BX222KP-LL | KYOCERA AVX | 0 | CKR23BX222KP-LL-ND | ¥1,617.47500 | Upgrade |
| CKR22CG222FP | KYOCERA AVX | 0 | CKR22CG222FP-ND | ¥8,548.80500 | Similar |
| CKR22CG222FP-LL | KYOCERA AVX | 0 | CKR22CG222FP-LL-ND | ¥8,813.74500 | Similar |
| CKR22CG222JP | KYOCERA AVX | 0 | CKR22CG222JP-ND | ¥2,404.84500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥2,178.30500 | ¥435,661 |
| Unit Price without JCT: | ¥2,178.30500 |
|---|---|
| Unit Price with JCT: | ¥2,396.13550 |



