Parametric Equivalent

CKR22BX153KP | |
|---|---|
DigiKey Part Number | CKR22BX153KP-ND |
Manufacturer | |
Manufacturer Product Number | CKR22BX153KP |
Description | CAP CER 0.015UF 50V BX 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor BX 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR22BX153KP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR22BX153KP-LL | KYOCERA AVX | 0 | CKR22BX153KP-LL-ND | ¥1,340.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥2,177.15000 | ¥435,430 |
| Unit Price without JCT: | ¥2,177.15000 |
|---|---|
| Unit Price with JCT: | ¥2,394.86500 |


