CKR11BX103KS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥3,146.46000
Datasheet
Image for CKR11BX103KS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR11BX103KS

DigiKey Part Number
478-CKR11BX103KS-ND
Manufacturer
Manufacturer Product Number
CKR11BX103KS
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX Axial
Datasheet
 Datasheet
EDA/CAD Models
CKR11BX103KS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Failure Rate
S (0.001%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.090" Dia x 0.160" L (2.29mm x 4.07mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39014/05-2255KYOCERA AVX0478-M39014/05-2255-ND¥3,146.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥3,043.06000¥304,306
Manufacturers Standard Package
Unit Price without JCT:¥3,043.06000
Unit Price with JCT:¥3,347.36600