CKR06BX473KPVTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥349.95500
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥349.95500
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥349.95500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥445.24867
Datasheet
Image for CKR06BX473KPVTR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR06BX473KPVTR1

DigiKey Part Number
478-CKR06BX473KPVTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKR06BX473KPVTR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR06BX473KPVTR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
P (0.1%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR06BX473KPKYOCERA AVX0478-CKR06BX473KP-ND¥349.95500Parametric Equivalent
M39014/02-1265KYOCERA AVX0478-M39014/02-1265-ND¥349.95500Parametric Equivalent
M39014/02-1265VKYOCERA AVX0478-M39014/02-1265V-ND¥349.95500Parametric Equivalent
M39014/02-1265KEMET0M39014/02-1265-ND¥445.24867Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥306.72800¥766,820
Manufacturers Standard Package
Unit Price without JCT:¥306.72800
Unit Price with JCT:¥337.40080