Parametric Equivalent
Parametric Equivalent

CKR05BX220MR | |
|---|---|
DigiKey Part Number | 478-CKR05BX220MR-ND |
Manufacturer | |
Manufacturer Product Number | CKR05BX220MR |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±20% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR05BX220MR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/01-1288 | KYOCERA AVX | 0 | 478-M39014/01-1288-ND | ¥310.38333 | Parametric Equivalent |
| M39014/01-1288V | KYOCERA AVX | 0 | 478-M39014/01-1288V-ND | ¥310.38333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥310.38333 | ¥93,115 |
| Unit Price without JCT: | ¥310.38333 |
|---|---|
| Unit Price with JCT: | ¥341.42166 |


