
CK05BX221K | |
|---|---|
DigiKey Part Number | 478-CK05BX221K-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX221K |
Description | CAP CER 220PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥324.00000 | ¥324 |
| 10 | ¥218.20000 | ¥2,182 |
| 50 | ¥176.00000 | ¥8,800 |
| 100 | ¥162.96000 | ¥16,296 |
| 500 | ¥140.89800 | ¥70,449 |
| 1,000 | ¥134.07000 | ¥134,070 |
| 3,000 | ¥125.63200 | ¥376,896 |
| 5,000 | ¥122.51060 | ¥612,553 |
| Unit Price without JCT: | ¥324.00000 |
|---|---|
| Unit Price with JCT: | ¥356.40000 |

