CK05BX181K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥71.30040
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥332.49333
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥282.21760
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥332.49333
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥332.49333
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥332.49333
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥328.27667
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥295.05440
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥180.77500
Datasheet
Image for CK05BX181K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX181K

DigiKey Part Number
478-CK05BX181K-ND
Manufacturer
Manufacturer Product Number
CK05BX181K
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX181K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥266.98000¥266,980
Manufacturers Standard Package
Unit Price without JCT:¥266.98000
Unit Price with JCT:¥293.67800