CDR35BP103BFUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥3,499.86900
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥3,774.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥3,499.86900
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥4,181.64000
Datasheet
10000 pF ±1% 100V Ceramic Capacitor BP 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BP103BFUR

DigiKey Part Number
478-CDR35BP103BFUR-ND
Manufacturer
Manufacturer Product Number
CDR35BP103BFUR
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 100V Ceramic Capacitor BP 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BP103BFUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥3,499.86900¥3,499,869
Manufacturers Standard Package
Unit Price without JCT:¥3,499.86900
Unit Price with JCT:¥3,849.85590