Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX152BKUR | |
|---|---|
DigiKey Part Number | 478-CDR31BX152BKUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX152BKUR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX152BKUR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX152BKUR-ZANAM | KYOCERA AVX | 0 | 478-CDR31BX152BKUR-ZANAMTR-ND | ¥365.41925 | Parametric Equivalent |
| CDR31BX152BKUR\M1K | KYOCERA AVX | 0 | 478-CDR31BX152BKUR\M1KTR-ND | ¥414.09800 | Parametric Equivalent |
| CDR31BX152BKWR | KYOCERA AVX | 0 | 478-CDR31BX152BKWR-ND | ¥360.50580 | Parametric Equivalent |
| CDR31BX152BKWR\M1K | KYOCERA AVX | 0 | 478-CDR31BX152BKWR\M1KTR-ND | ¥762.53100 | Parametric Equivalent |
| CDR31BX152BKZR | KYOCERA AVX | 0 | 478-CDR31BX152BKZR-ND | ¥92.61920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥360.50580 | ¥1,802,529 |
| Unit Price without JCT: | ¥360.50580 |
|---|---|
| Unit Price with JCT: | ¥396.55638 |


