
CDR31BP8R2BCUM-ZANAM | |
|---|---|
DigiKey Part Number | 478-CDR31BP8R2BCUM-ZANAMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP8R2BCUM-ZANAM |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP8R2BCUM-ZANAM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥626.43650 | ¥2,505,746 |
| Unit Price without JCT: | ¥626.43650 |
|---|---|
| Unit Price with JCT: | ¥689.08015 |

