
CDR31BP5R1BCSP-ZANAE | |
|---|---|
DigiKey Part Number | 478-CDR31BP5R1BCSP-ZANAETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP5R1BCSP-ZANAE |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP5R1BCSP-ZANAE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥187.09600 | ¥93,548 |
| Unit Price without JCT: | ¥187.09600 |
|---|---|
| Unit Price with JCT: | ¥205.80560 |

