Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP470BFUS-ZANAA | |
|---|---|
DigiKey Part Number | 478-CDR31BP470BFUS-ZANAA-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP470BFUS-ZANAA |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP470BFUS-ZANAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP470BFSS\M500 | KYOCERA AVX | 0 | 478-CDR31BP470BFSS\M500TR-ND | ¥1,449.34200 | Parametric Equivalent |
| CDR31BP470BFUS | KYOCERA AVX | 0 | 478-CDR31BP470BFUS-ND | ¥2,512.72620 | Parametric Equivalent |
| CDR31BP470BFUS\M500 | KYOCERA AVX | 0 | 478-CDR31BP470BFUS\M500TR-ND | ¥2,561.29200 | Parametric Equivalent |
| CDR31BP470BFWS | KYOCERA AVX | 0 | 478-CDR31BP470BFWS-ND | ¥1,256.36320 | Parametric Equivalent |
| CDR31BP470BFWS\1K | KYOCERA AVX | 0 | 478-CDR31BP470BFWS\1KTR-ND | ¥1,283.83200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1,256.36320 | ¥6,281,816 |
| Unit Price without JCT: | ¥1,256.36320 |
|---|---|
| Unit Price with JCT: | ¥1,381.99952 |




