
CDR31BP220BJUS\500 | |
|---|---|
DigiKey Part Number | 478-CDR31BP220BJUS\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP220BJUS\500 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥491.00200 | ¥245,501 |
| 1,000 | ¥414.09800 | ¥414,098 |
| 2,500 | ¥393.39240 | ¥983,481 |
| Unit Price without JCT: | ¥491.00200 |
|---|---|
| Unit Price with JCT: | ¥540.10220 |

