Similar

CDR14BG680EGUR | |
|---|---|
DigiKey Part Number | CDR14BG680EGUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR14BG680EGUR |
Description | CAP CER 68PF 500V BG 1111 |
Customer Reference | |
Detailed Description | 68 pF ±2% 500V Ceramic Capacitor BG 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR14BG680EGUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |


